iDAQ-763D-AE

Advantech
923-IDAQ-763D-AE
iDAQ-763D-AE

Mfr.:

Description:
Data Logging & Acquisition 16-ch SSR iDAQ module

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.989.540 Rp8.989.540

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
DAQ
Digital
Terminal
Terminal
Brand: Advantech
Height: 25 mm
Length: 100 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Power Consumption: 225 mW
Product Type: Dataloggers
Series: iDaq
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180

iDAQ Series DAQ Modules

Advantech iDAQ Series DAQ Modules splits traditional functions in PCI/PCIe cards and USB modules into several smaller functional units. The iDAQ series includes modules and chassis such as the iDAQ-900. These DAQ modules are hot-swappable, which results in easy maintenance. The anti-vibration, EMC immunity, and wide-range temperature operations make the iDAQ system rugged. These DAQ modules use an aluminum alloy as their enclosure that provides better EMC performance. The iDAQ series feature either digital input, analog input, or IEPE input functions. These DAQ modules operate at -20°C to 60°C operating temperature range. The iDAQ series are ideally used in electric vehicles, 5G communications, and EV batteries.

iDAQ-7 Series TTL Digital I/O Modules

Advantech iDAQ-7 series TTL Digital I/O Modules Feature 48-channels, are detachable Euro-type spring terminal connectors and are hot-swappable in the iDAQ system. These iDAQ-7 series modules support buffered acquisition/update rates up to 200kHz. The iDAQ-7 series modules configure digital I/O direction and have isolation protection of 60VDC. This digital I/O features edge detection, pattern match detection, and latch digital input states when the interrupt occurs. The iDAQ-7 series modules operate at -20°C to 60°C operating temperature range, -0.25V to 5.25V voltage range, and 5μs max response time.