4160206XX-3

Digital View
762-4160206XX-3
4160206XX-3

Mfr.:

Description:
Interface Modules IP-60v2 Ethernet Sensor add-on

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Interface Modules
RoHS:  
Controllers
Ethernet, RS-232, USB
3 Port
Ethernet, RS-232, USB
5 V
5 V
IP-60v2
Bulk
Brand: Digital View
Dimensions: 77.98 mm x 50.8 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 13
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCD Controller Boards

Digital View LCD Controller Boards are available in various types of high-resolution and multi-purpose controllers and harsh environment controller boards. These LCD controller boards are compact and fully buffered general-purpose controllers for LCD panels up to 1920 x 1200 resolution. The LCD controller boards offer advanced features and extensive command sets. These LCD controllers are designed for commercial, industrial, and specialist monitor and display systems. The LCD controllers provide reliability features and are flexible to most application requirements. These controllers are used in virtually every conceivable LCD display-related application, including defense and security, industrial displays, harsh environment displays, defense and security, and architectural display systems.

IP60v2 ADD-ON Board

Digital View IP60v2 ADD-ON Board is an interface module IP controller. This 4160206XX-3 module is designed with a serial interface type. The IP60v2 ADD-ON board operates at a 5V supply voltage. This board has 1 Ethernet, 1 serial, and 1 USB ports. The IP60v2 ADD-ON board is available in 77.98mm x 50.8mm dimensions.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 13   Multiples: 13
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.732.270 Rp35.519.510
Rp2.732.086 Rp71.034.236