AB-RTC-XP-32.768KHZ-2-T1

ABRACON
815-XP32762T1
AB-RTC-XP-32.768KHZ-2-T1

Mfr.:

Description:
Real Time Clock IC RTC Ultra small Low Power CLK/CALENDAR I2C MODULE 2012

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 12/05/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.650 Rp72.650
Rp47.883 Rp478.830
Rp43.663 Rp1.091.575
Rp37.059 Rp3.705.900
Rp35.224 Rp8.806.000
Rp31.555 Rp15.777.500
Full Reel (Order in multiples of 1000)
Rp26.969 Rp26.969.000
Rp25.868 Rp51.736.000
Rp25.317 Rp126.585.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
DFN-8
Integrated Battery
900 mV
5.5 V
- 40 C
+ 85 C
AB-RTC-XP-32.768kHz-2
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Real Time Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Ultra-Low Power RTC Modules

Abracon Ultra-Low Power RTC Modules provide an embedded 32.768kHz crystal oscillator and an I2C communication interface. These Real-Time Clock (RTC) modules offer ±20ppm frequency accuracy at 25°C in a compact and lead-free ceramic SMD 2mm x 1.2mm package. The ultra-low power RTC modules support a broad operating power supply range of 0.9V to 5.5V, with 190nA of low power consumption at 3V. These RTC modules feature a digital offset function, alarm and timer function, oscillator stop detection, and an internal Power‑On Reset (POR) function. The ultra-low power RTC modules are REACH/RoHS II compliant and are rated at MSL level 1. Typical applications include IoT, smart metering, industrial, factory automation, health care monitoring systems, wearables, portables, and sensors.