ADL8120 30kHz to 20GHz Low Noise Amplifier

Analog Devices Inc. ADL8120 30kHz to 20GHz Low Noise Amplifier delivers a typical gain of 14dB and a noise figure of 1.9dB from 30kHz to 14GHz. The Analog Devices Inc. ADL8120 has performance metrics that include an output power of 16dBm at 1dB compression (OP1dB), an output third-order intercept (OIP3) of 29.5dBm, and an output second-order intercept (OIP2) of 33dBm within the same frequency range. The amplifier operates with a nominal adjustable quiescent current (IDQ) of 55mA from a 3.3V supply (VDD). The DC-coupled RF input and output are internally matched but require external AC coupling capacitors and a bias inductor on RFOUT. The RF input is also biased via an external inductor connecting the VBIAS pin to the RFIN pin.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices RF Amplifier 30 kHz to 20 GHz LNA 74In Stock
118Expected 08/04/2026
Min.: 1
Mult.: 1

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 13.5 dBm 26.5 dBm - 55 C + 125 C ALD8120 Cut Tape
Analog Devices RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA Non-Stocked
Min.: 1
Mult.: 1

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120
Analog Devices RF Amplifier 30 kHz to 20 GHz LNA Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120 Reel
Analog Devices RF Amplifier Com Space Low, 30 kHz to 20 GHz LNA Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120 Reel