FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Wavelength Fibre Type Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Transmission Distance Series Packaging
Coherent Fibre Optic Transmitters, Receivers, Transceivers XCVR, OSFP, 50m OM4, 2x400G VR4, 8x850nm VCSEL, MM, pull tab, Dual MPO12, Finned, ROHS, 16W, 0/70 C operation Non-Stocked
Min.: 1
Mult.: 1

Transceivers 850 nm Multimode 3.3 V 0 C + 70 C 50 m 2X400G-VR4 Bulk
Coherent Fibre Optic Transmitters, Receivers, Transceivers XCVR, OSFP, 50m OM4, 2x400G VR4, 8x850nm VCSEL, MM, pull tab, Dual MPO12, RHS, ROHS, 16W, 0/70 C operation Non-Stocked
Min.: 1
Mult.: 1

Transceivers 850 nm Multimode 3.3 V 0 C + 70 C 50 m 2X400G-VR4 Bulk
Coherent Fibre Optic Transmitters, Receivers, Transceivers XCVR, OSFP, 50m OM4, 800G-VR8, 8x850nm VCSEL, MM, pull tab, MPO16, Closed-top, ROHS, 16W, 0/70 C operation Non-Stocked
Min.: 1
Mult.: 1

850 nm Multimode 0 C + 70 C 50 m 800G-VR8 Bulk