TR Trimmer Potentiometers

CTS Electronic Components TR Trimmer Potentiometers are 6mm, 9mm, or 14mm carbon potentiometers with plastic housing. TR potentiometers feature tinned brass or tinned steel terminals and offer flexible gull-wing, through-hole, or "J" bend terminal configurations. CTS 06TR, 09TR, and 14TR Trimmer Potentiometers are IP54-rated and ideal for dimmers, volume/lighting regulation, timers, and relays in industrial, electronics, and automotive applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Number of Turns Resistance Adjustment Power Rating Voltage Rating Tolerance Temperature Coefficient Orientation Minimum Operating Temperature Maximum Operating Temperature Packaging
CTS Electronic Components Trimmer Resistors - Through Hole 6mm Trimmer 10kOhm 20% horizontal through hole 849In Stock
Min.: 1
Mult.: 1

TR Through Hole Single Turn 1 Turn 10 kOhms Side Slot 100 mW (1/10 W) 100 VDC 20 % - 500 PPM / C, - 1000 PPM / C, + 200 PPM / C Vertical - 25 C + 70 C Bulk
CTS Electronic Components Trimmer Resistors - Through Hole 6mm Trimmer 100kOhm 20% horizontal through hole 831In Stock
Min.: 1
Mult.: 1

TR Through Hole Single Turn 1 Turn 100 kOhms Side Slot 100 mW (1/10 W) 100 VDC 20 % - 1000 PPM / C, + 200 PPM / C Vertical - 25 C + 70 C Bulk
CTS Electronic Components Trimmer Resistors - Through Hole 6mm Trimmer 50kOhm 20% horizontal through hole 1.490In Stock
Min.: 1
Mult.: 1

TR Through Hole Single Turn 1 Turn 50 kOhms Side Slot 100 mW (1/10 W) 100 VDC 20 % - 1000 PPM / C, + 200 PPM / C Vertical - 25 C + 70 C Bulk