KAD10LGGT

E-Switch
612-KAD10LGGT
KAD10LGGT

Mfr.:

Description:
DIP Switches/SIP Switches DIP, SPST , Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2016   Multiples: 18
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.803 Rp58.066.848
Rp27.886 Rp69.770.772
Rp27.336 Rp136.789.344

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: DIP Switches/SIP Switches
Tube
Non-Illuminated
10 Position
DIP
Extended
2.54 mm
SPDT
Gull Wing Lead
25 mA
24 VDC
KAD
Actuator Style: Slide
Brand: E-Switch
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: Surface Mount
Product Type: DIP Switches
Factory Pack Quantity: 18
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8537109170
TARIC:
8536699099

KAD Multiple Position DIP Switches

E-Switch KAD Multiple Position DIP Switches include a tri-state feature that offers many code options over binary DIP switches. Making this switch even more versatile, multiple positions, 4, 5, 8, 9, or 10, with either straight pin (through-hole) or gullwing (SMT) termination, are available. The switches have an electrical rating of 100mA at 50VDC (non-switching), 25mA at 24VDC (switching) with SPDT contact arrangements for each position, and a 2000 cycle rating for each circuit. The switches are supplied with all poles in the "off" position and have dimensions of 3.7mm x 7mm x 7.62mm to 22.86mm (H x L x W). E-Switch KAD DIP switches feature 0.8mm travel in each direction and gold contacts with an operating temperature of -20°C to +85°C. The series allows users to quickly preconfigure an electronic device between various settings or operating modes for such applications as audio-visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.