PVT4FS4SS341

E-Switch
612-PVT4FS4SS341
PVT4FS4SS341

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 50mA 24VDC, SPST Off-(On), Panel Mount, Front Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp316.469 Rp316.469
Rp276.291 Rp2.762.910

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PVT4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round, Flat
50 mA
24 VDC
IP65
Solder Lug
Tray
Actuator Material: Stainless Steel
Brand: E-Switch
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Sealed
Tradename: PV Anti-Vandal
Unit Weight: 28,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536508099
ECCN:
EAR99

PVT4 Anti-Vandal Switches

E-Switch PVT4 Anti-Vandal Switches offer a 50mA electrical rating at 24VDC, 50mΩ maximum contact resistance, and 500,000 cycles of electrical life. These switches feature a 19mm panel cutout, solder or wire lead termination options, LED color options, and are IP65 rated. E-Switch PVT4 Anti-Vandal Switches are suitable for consumer electronics, security devices, industrial controls, medical equipment, kiosks, and electrical housewares.