151-03649

HellermannTyton
329-151-03649
151-03649

Mfr.:

Description:
Cable Tie Mounts Magnetic Pipe Mount, 1.02", Neodymium Magnet/POM/ST, 15lb Pull Force, 10/bag

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.611 Rp88.611
Rp75.035 Rp750.350
Rp72.100 Rp1.442.000
Rp70.999 Rp3.549.950
Rp63.661 Rp6.366.100
Rp59.625 Rp11.925.000
Rp56.873 Rp28.436.500
Rp54.121 Rp54.121.000
Rp50.635 Rp101.270.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
Magnetic Solutions
Cable Tie Mounts
Magnetic Cable Tie Mount
Adhesive Mount
Polyoxymethylene (POM)
26 mm
7 mm
Black
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Easily Remove Without Residue
Product Type: Cable Tie Mounts
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
3926909989
ECCN:
EAR99

Magnetic Pipe Mounts

HellermannTyton Magnetic Pipe Mounts route bundles by securing to steel surfaces without the need for a mounting hole. These mounts feature a unique shape that adheres to steel pipes. The magnetic pipe mounts are simple to secure and can be attached to surfaces contaminated with debris or oil. These mounts can be reused and repositioned for flexibility. The magnetic pipe mounts can be paired with standard T18-T50 cable ties. These mounts operate within the -40°C to 80°C temperature range. Typical applications include data, construction, and temporary lighting installations.

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.