Solar Locking Clamps

HellermannTyton Solar Locking Clamps are ideal for fastening wire and cable bundles to panels and feature a uniquely engineered fir tree that holds tightly in pre-stamped holes. These clamps are constructed from a polyamide 6.6 blend by HellermannTyton that includes an added UV stabilizer, high-impact resin, and heat stabilizers. This cost-effective material withstands everyday wear and tear in most solar applications. HellermannTyton Solar Locking Clamps feature a mechanism that dynamically fits various bundle sizes, while an integrated cable tie saddle option on the 9mm x 12mm version allows installers to add additional cable runs. The clamps with an edge clip provide a universal design that can fit on a wide variety of edges without using a cable tie. HellermannTyton Solar Locking Clamps are designed for solar panel frames and racking edges.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Material Color Maximum Bundle Diameter Width Length
HellermannTyton Cable Mounting & Accessories Solar Locking Clamp w/ Fir Tree, 10 - 14mm Bundle Dia., 9x12mm Hole Dia., PA66HIRHSUV, Black 698In Stock
Min.: 1
Mult.: 1

Solar Locking Clamp Polyamide (PA) Black 14 mm 12 mm 28.43 mm
HellermannTyton Cable Mounting & Accessories Solar Locking Clamp w/ Fir Tree, 10 - 14mm Bundle Dia., 9x12mm Hole Dia., PA66HIRHSUV, Black, Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Solar Locking Clamp Black 12 mm 28.43 mm