596-00740

HellermannTyton
329-59600740
596-00740

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, DC COMBINER BOX, 4.0" x 1.0", VL, Red, 50/roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.103.879 Rp55.193.950
1.000 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Vinyl
Red
101.6 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DC Combiner Box
Maximum Temperature: + 79 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Series: Preprinted
Size: 4 in x 1 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306395713
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Preprinted Solar Labels

HellermannTyton Preprinted Solar Labels are designed for use on solar installations. These labels are made with UV stable inks and materials for weather resistance and durability. The preprinted solar labels are supplied with aggressive adhesive for long life and are UL 969 certified. The preprinted solar labels operate within the -40°C to 79°C temperature range.