111-03050

HellermannTyton
329-111-03050
111-03050

Mfr.:

Description:
Cable Ties T30R BLK HS TIE 5.8"

In Stock: 7.000

Stock:
7.000
Can Dispatch Immediately
On Order:
4.700
Expected 16/02/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.431 Rp143.100
Rp1.339 Rp267.800
Rp1.284 Rp642.000
Rp1.211 Rp1.211.000
Rp1.137 Rp2.274.000

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Black
High Temperature
PA66HS
5.9 in
0.138 in
30 lbs
UL62275
Brand: HellermannTyton
Maximum Bundle Diameter: 1.38 in
Series: T30
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 847,117 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.