SC4242

Fairview Microwave
67-SC4242
SC4242

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC Female (Jack) Connector Stub Terminal 4 Hole Flange (Panel Mount), Solder, Nickel Plated Brass Body, Length 0.701 In

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 25/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp675.133 Rp675.133
Rp591.292 Rp5.912.920
Rp541.574 Rp13.539.350
Rp515.706 Rp25.785.300
Rp491.122 Rp49.112.200
Rp460.301 Rp115.075.250

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connectors / Coaxial Connectors
Connectors
TNC
Jack (Socket)
50 Ohms
11 GHz
Solder
Straight
Standard
Panel Mount
Bag
Body Finish: Nickel
Body Material: Brass
Body Style: Flange
Brand: Fairview Microwave
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Threaded
Frequency: DC to 11 GHz
Maximum Operating Temperature: + 165 C
Minimum Frequency: DC
Minimum Operating Temperature: - 65 C
Mounting Type: Flange
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

TNC Female Connectors

Fairview Microwave TNC Female Connectors feature a solder attachment stub terminal and operate at frequency ratings of up to 11GHz. These connectors offer an excellent VSWR of 1.25:1 and a four-hole flange design that enables engineers to make external connections on product enclosures. Various rack- and panel-mount applications are suitable for these TNC female connectors from Fairview Microwave. Specifications include straight body geometry, a stub interface type, 50Ω impedance, and a maximum operating temperature rating of +165°C.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE