MSS4-V-T/R

Diptronics
113-MSS4-V-T/R
MSS4-V-T/R

Mfr.:

Description:
Slide Switches ON-ON-ON 4 PIN SP3T SMD T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.426

Stock:
2.426 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2426 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.465 Rp21.465
Rp17.814 Rp890.700
Rp16.163 Rp1.616.300
Rp14.713 Rp7.356.500
Rp13.539 Rp13.539.000
Full Reel (Order in multiples of 2500)
Rp11.980 Rp29.950.000
Rp10.769 Rp53.845.000
Rp10.274 Rp102.740.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
25 mA
24 VDC
SMD/SMT
Slide
PCB Mount
Silver
MSS
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 1.5 mm
Part # Aliases: 103-5041-EV
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

MSS (6) (14) Series Slide Switches

Diptronics MSS (6) (14) Series Slide Switches are miniature travel and SMT type switches that offer 25mA and 24VDC contact ratings. The 2P2T and 1P4T models offer 70mΩ maximum contact resistance, 10000cycles operating life, and 100VAC per minute dielectric strength. These switches operate at -20°C to 70°C temperature range and are stored at -40°C to 80°C temperature range. The switches are halogen-free and RoHS compliant. Typical applications include remote control, consumer electronics, and instrumentation.