JTC 60mm Universal Stacklights

Mallory Sonalert JTC 60mm Universal Stacklights offer state-of-the-art brilliant LEDs with sound or light options. These universal stacklights are colored transparent lenses with one to five stack options (Red, Yellow, Green, Blue, and White). The JTC stacklights feature a 12-inch pole or direct mount, omni-directional sound, and wire termination. These stacklights include four sound options: continuous, medium pulse, slow double pulse, and continuous tone for 5s, followed by a short pulse tone every 1s. The JTC stacklights come with a maximum 40mA sound current (with a sound-only option) and 60mA or less per stack LED current (with a light-only option). These universal stacklights operate at -25°C to 60°C temperature range and are CE, UL, and CUL approved.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Illumination Colour Mounting Style Termination Style Width Height Voltage Rating
Mallory Sonalert Tower Lights - Assembled STACK LIGHT 20-28AC/DC RED 4In Stock
Min.: 1
Mult.: 1
JTC Red Panel Mount Wire 61.8 mm 57.5 mm 24 VAC, 24 VDC
Mallory Sonalert Tower Lights - Assembled STACK LIGHT 20-28AC/DC RED 5In Stock
Min.: 1
Mult.: 1

JTC Red Panel Mount Wire 61.8 mm 94.1 mm 24 VAC, 24 VDC