Fast Recovery Diodes (FRED)

Micro Commercial Components (MCC) Fast Recovery Diodes (FRED) provide ultra-short reverse recovery time, low switching losses, and low reverse leakage. These FRED Diodes are available with voltage ranges from 200V to 1200V, with 5A, 8A, 10A, 15A, or 60A average rectified forward current. These MCC devices are offered in TO-220AB, TO-220AC, TO-220F, ITO-220AB, TO-247AD, and D2PAK package types for design flexibility. 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Rectifiers 8.0A 200Vr 140Vrms 200V 100A 1.0Vf 4.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 200 V 8 A Standard Recovery Rectifier Single 900 mV 100 A 5 uA 35 ns - 55 C + 150 C MURSD820A Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 8.0A 600Vr 420Vrms 600V 100A 1.6Vf 2.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-3 600 V 8 A Standard Recovery Rectifier Single 1.4 V 100 A 5 uA 35 ns - 55 C + 150 C MURSD860A Reel, Cut Tape