DSA12x1/2/3/4 High Performance MEMS Oscillators

Microchip Technology DSA12x1/2/3/4 High Performance MEMS Oscillators are advanced timing solutions designed specifically for automotive applications requiring high reliability and precision. These Microchip oscillators utilize Micro-Electro-Mechanical Systems (MEMS) technology to deliver superior performance in harsh environments, offering excellent frequency stability over temperature, shock, and vibration. The DSA12x1 series provides CMOS output, while the DSA12x2/3/4 series supports differential outputs such as LVPECL, LVDS, and HCSL, making the devices suitable for high-speed data transmission systems. With AEC-Q100 qualification, low phase jitter, and wide operating temperature ranges, these oscillators are ideal for use in Advanced Driver-Assistance Systems (ADAS), infotainment systems, automotive networking, and other mission-critical automotive electronics. Compact packaging and programmable features further enhance design flexibility and integration into modern automotive platforms.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, PECL, 156.25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm 360In Stock
Min.: 1
Mult.: 1

CDFN-6 156.25 MHz 20 PPM 2.25 V 3.63 V LVPECL 50 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, PECL, 156.25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm Non-Stocked Lead-Time 4 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

CDFN-6 156.25 MHz 20 PPM 2.25 V 3.63 V LVPECL 50 mA - 40 C + 105 C