SHA104 Authentication ICs

Microchip Technology SHA104 Authentication ICs are designed to provide 128 bits of symmetric security targeted for disposable and ecosystem control applications. These authentication ICs are intended to be used as companion devices and are microcontroller/microprocessor agnostic. The SHA104 authentication ICs can be used in systems where the host can assist in the authentication by using a challenge-response pair. For more security, these ICs can also be used with a host-side security device to perform a CheckMAC operation. These authentication ICs can be used with the SHA105 or other Microchip CryptoAuthentication host-side devices. Applications include disposables and accessory authentication, ecosystem control, and anti-cloning.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Security ICs / Authentication ICs Client MAC, 105C, SWI, SOIC 6.085In Stock
Min.: 1
Mult.: 1
Reel: 1.786

72 bit 5.5 V 1.65 V - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape
Microchip Technology Security ICs / Authentication ICs Client MAC, 105C, I2C, SOIC 4.420In Stock
Min.: 1
Mult.: 1
Reel: 1.786

72 bit 5.5 V 1.65 V - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape