LAN8770RT-I/5KX

Microchip Technology
494-LAN8770RT-I/5KX
LAN8770RT-I/5KX

Mfr.:

Description:
Ethernet ICs 100Base-T1 36QFN w/RGMII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.145

Stock:
1.145 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.521 Rp78.521
Rp65.495 Rp1.637.375
Rp64.761 Rp6.476.100
Full Reel (Order in multiples of 3000)
Rp64.761 Rp194.283.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet Transceivers
100BASE-T1
100 Mb/s
MII, RGMII, RMII
1.8 V
3.63 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LAN8770 100BASE-T1 Ethernet PHY Transceivers

Microchip Technology LAN8770 100BASE-T1 Ethernet PHY Transceivers are compact, cost-effective, single-port devices compliant with the IEEE 802.3bw-2015 specification. The LAN8770 delivers 100Mbit/s transmit and receive capability over a single Unshielded Twisted Pair (UTP) cable, reinforcing cable lengths of up to at least 15m.