Micro-Fit+ Versa Connectors

Molex Micro-Fit+ Versa Connectors feature a 3mm pitch for space-constrained applications and a broad variety of design options, including polarization. These connectors are available in four colors: natural, blue, red, and yellow. Each color offers different keying to prevent mismating, which can cause terminal damage and production inefficiencies. The Micro-Fit+ Versa series is designed to enable ease of work, reduce operator fatigue during assembly, and withstand high-vibration environments. The connectors offer glow wire capability, a 13A maximum current, and a -40°C to +105°C operating temperature range. Molex Micro-Fit+ Versa Connectors are ideal for automotive, medical, telecommunications/networking, and consumer applications.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Number of Positions Pitch Number of Rows Row Spacing Mounting Style Mounting Angle Series Tradename Application Minimum Operating Temperature Maximum Operating Temperature Packaging
Molex Headers & Wire Housings Micro-Fit+ Versa Color Plug Housing Dual Row 8 Ckts Free Hanging GloWire Blu Non-Stocked
Min.: 6.800
Mult.: 6.800

Wire Housings Plug Housing 8 Position 3 mm (0.118 in) 2 Row 3 mm (0.118 in) Cable Mount / Free Hanging Straight 215922 Micro-Fit+ Wire-to-Wire, Power - 40 C + 105 C Bulk
Molex Headers & Wire Housings Micro-Fit+ Versa Color Plug Housing Dual Row 10 Ckts Free Hanging GloWire Blu Non-Stocked
Min.: 5.600
Mult.: 5.600

Wire Housings Plug Housing 10 Position 3 mm (0.118 in) 2 Row 3 mm (0.118 in) Cable Mount / Free Hanging Straight 215922 Micro-Fit+ Wire-to-Wire, Power - 40 C + 105 C Bulk
Molex Headers & Wire Housings Micro-Fit+ Versa Color Plug Housing Dual Row 12 Ckts Free Hanging GloWire Blu Non-Stocked
Min.: 4.000
Mult.: 4.000

Wire Housings Plug Housing 12 Position 3 mm (0.118 in) 2 Row 3 mm (0.118 in) Cable Mount / Free Hanging Straight 215922 Micro-Fit+ Wire-to-Wire, Power - 40 C + 105 C Bulk