SlimStack Armor™ B-2-B SMT Connectors

Molex SlimStack Armor™ 0.35mm Board-to-Board SMT Connectors deliver up to 3A of extra power through protective metal covers. These connectors provide superior mating guidance and electrical contact assurance for mobile devices and other tight-packaging applications. Molex SlimStack Armor offers maximum space savings and a dual contact design that provides secure electrical and mechanical reliability even after repeat cycling. Applications include a variety of mobile devices and medical equipment.
Learn More

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors SlimStack .35mm Conn Rcpt ArmorNail 6Ckt 17.872In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Receptacles 6 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 0.9 mm, 1 mm 300 mA 50 V - 40 C + 85 C Gold Copper Liquid Crystal Polymer (LCP) 505413 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SlimStack .35mm Rcpt Armor Nail 50Ckt Non-Stocked Lead-Time 13 Weeks
Min.: 48.000
Mult.: 48.000
Reel: 8.000

Receptacles 50 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 0.6 mm 300 mA 50 V - 40 C + 85 C Gold Copper Liquid Crystal Polymer (LCP) 505066 Reel