LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Current Limit Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging Power Fail Detection
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 50A, 1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution 2.116In Stock
5.000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 5.000

Controllers & Switches 100 A 16 V 4 V 2.5 mA - 40 C + 125 C SMD/SMT LGA-32 Reel, Cut Tape, MouseReel No
Monolithic Power Systems (MPS) Hot Swap Voltage Controllers 16V, 50A, 1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution 56In Stock
3.000Expected 11/12/2026
Min.: 1
Mult.: 1
Reel: 500

Controllers & Switches 100 A 16 V 4 V 2.5 mA - 40 C + 125 C SMD/SMT LGA-32 Reel, Cut Tape, MouseReel No