Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 1uH 6700mA 0.019ohm 3.045In Stock
6.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 metric) Shielded 1 uH 20 % 5.4 A 19 mOhms 6.7 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 470 NH 20% 26.381In Stock
12.000Expected 23/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q200 DFE201612P_D Reel, Cut Tape, MouseReel