NCV78763DQ9R2G

onsemi
863-NCV78763DQ9R2G
NCV78763DQ9R2G

Mfr.:

Description:
LED Lighting Driver ICs NCV78763DQ9R2G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.263

Stock:
1.263 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.888 Rp78.888
Rp59.991 Rp599.910
Rp55.221 Rp1.380.525
Rp49.718 Rp4.971.800
Rp47.333 Rp11.833.250
Rp45.865 Rp22.932.500
Rp45.682 Rp45.682.000
Full Reel (Order in multiples of 1500)
Rp42.379 Rp63.568.500

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost, Buck
1.6 A
SSOP-36
40 V
4 V
8 MHz
NCV78763
- 40 C
+ 150 C
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimming: With Dimming
Input Voltage: 4 V to 40 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Supply Current - Max: 40 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

NCV78763 Power Ballast and Dual LED Driver

onsemi NCV78763 Power Ballast and Dual LED Driver is a single-chip, highly efficient ballast and driver. It's designed for automotive front lighting applications like high beam, low beam, daytime running light (DRL), turn indicator, fog light, static cornering and so on. The NCV78763 is the best fit for high current LEDs and drives two strings up to 60V, by two internal independent buck switch channel outputs, with minimum external components. 
Learn More

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.