NVDSH20120C

onsemi
863-NVDSH20120C
NVDSH20120C

Mfr.:

Description:
SiC Schottky Diodes SIC DIODE GEN2.0 1200V TO247-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp214.832 Rp214.832
Rp130.440 Rp1.304.400
Rp120.350 Rp14.442.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2
Single
20 A
1.2 kV
1.38 V
119 A
200 uA
- 55 C
+ 175 C
NVDSH20120C
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 214 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
Tradename: EliteSiC
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

D3 EliteSiC Diodes

onsemi D3 EliteSiC Diodes are a solution for applications requiring high-power PFC and output rectification. The onsemi D3 has a maximum voltage rating of 1200V. These diodes come in two package options, TO-247-2LD and TO-247-3LD, providing flexibility for various designs. The D3 EliteSiC Diodes are optimized for high-temperature operation with low series-resistance temperature dependency, ensuring consistent and reliable performance even under extreme conditions.