Ultra-High PSRR LDO Regulators

onsemi Ultra-High PSRR LDO Regulators include the NCV816X and NCP16x families of linear regulators. The regulators are capable of supplying a 250mA to 700mA current output current. The NCV816x and NCP16x meet RF and analog circuit requirements. They provide low noise, high PSRR, low quiescent current, and very good load/line transients. onsemi Ultra-High PSRR LDO Regulators work with a 1µF input and a 1µF output ceramic capacitor.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
onsemi LDO Voltage Regulators LDO 250MA ACTIVE DISCH 745In Stock
5.000Expected 04/09/2026
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XDFN-4 1.825 V 250 mA 1 Output Positive 18 uA 1.9 V 5.5 V 48 dB Fixed - 40 C + 125 C 180 mV NCP160 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 250MA ACTIVE DISCHARGE 4.066In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XDFN-4 2.9 V 250 mA 1 Output Positive 18 uA 1.9 V 5.5 V 48 dB Fixed - 40 C + 125 C 95 mV NCP160 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 250MA ACTIVE DISCHARGE 8.229In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT XDFN-4 3 V 250 mA 1 Output Positive 18 uA 1.9 V 5.5 V 48 dB Fixed - 40 C + 125 C 90 mV NCP160 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO Reg 25 mA Ultra Low Noise 2.429In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1.2 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 180 mV NCP163 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators LDO Reg 25 mA Ultra Low Noise 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 1.3 V 250 mA 1 Output 12 uA 60 dB Fixed - 40 C + 125 C 180 mV NCP163 Reel, Cut Tape, MouseReel