High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Power Rating Tolerance Minimum Operating Temperature Maximum Operating Temperature Case Code - in Case Code - mm Length Width Height Application Features
ROHM Semiconductor Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W 0.5 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape SDR 660 mW 0.5 % - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors
ROHM Semiconductor Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W 1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape SDR 660 mW 1 % - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors
ROHM Semiconductor Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W 5 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 5.000
Reel, Cut Tape SDR 660 mW 5 % - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Automotive Grade Anti-Surge Resistors