TMJ Surface Mount Thermal Jumper Chip Resistors

Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors feature chip sizes ranging from 0603 to 2512. The resistors offer a low capacitance rating and a high insulation resistance between terminals. The Stackpole Electronics TMJ Surface Mount Thermal Jumper Chip Resistors are halogen-free, lead-free, and constructed with an aluminum nitride substrate material. This thermal management product is RoHS- and REACH-compliant.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Minimum Operating Temperature Maximum Operating Temperature Length Width Series Packaging
SEI Stackpole Thermal Interface Products 48mW 0603 170Wmk 0.5mm Thermal SMD Jumper 1.748In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Thermal Jumpers / Thermal Bridges Thermal Jumper Chip Resistor 0603 (1608 metric) Aluminum Nitride 170 W/m-K - 55 C + 155 C 1.6 mm 0.8 mm TMJ Reel, Cut Tape, MouseReel
SEI Stackpole Thermal Interface Products 55mW 1206 170Wmk 0.635mm Thermal SMD Jumper 1.042In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Thermal Jumpers / Thermal Bridges Thermal Jumper Chip Resistor 1206 (3216 metric) Aluminum Nitride 170 W/m-K - 55 C + 155 C 3.2 mm 1.6 mm TMJ Reel, Cut Tape, MouseReel
SEI Stackpole Thermal Interface Products 216mW 0612 170Wmk 0.635mm Thermal SMD Jumper 44In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Thermal Jumpers / Thermal Bridges Thermal Jumper Chip Resistor Aluminum Nitride 170 W/m-K - 55 C + 155 C 1.6 mm 3.2 mm TMJ Reel, Cut Tape, MouseReel