SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V, short-circuit rugged I 219In Stock
Min.: 1
Mult.: 1

SiC IGBT Modules 3-Phase Inverter 600 V 1.7 V 5 A 13.6 W N2DIP-26 - 40 C + 125 C Tube
STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 3 A, 600 V, IGBT 9In Stock
Min.: 1
Mult.: 1

IGBT Modules 3-Phase Inverter 600 V 2.15 V 3 A 12 W N2DIP-26 - 40 C + 125 C Tube
STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 3 A, 600 V, IGBT Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 360

SiC IGBT Modules Half Bridge 600 V 2.15 V 3 A N2DIP-26 + 175 C Tube
STMicroelectronics IGBT Modules SLLIMM nano 2nd series IPM, 3-phase inverter, 5 A, 600 V, short-circuit rugged I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SiC IGBT Modules Half Bridge 600 V 2.15 V 5 A N2DIP-26 + 175 C Tube