STACF01A/STACF01B Flyback Controller ICs

STMicroelectronics STACF01A/STACF01B Active Clamp Flyback Controller ICs drive and control active clamp flyback converters with non-complementary driving of the active clamp (high-side, HS) switch. It is intended explicitly for high-performance AC-DC adapters with GaN HEMTS rated up to 100W and beyond, aimed at high efficiency and power density. The ICs seamlessly change operating mode with loading conditions to optimize efficiency under an extremely wide range of loads: variable frequency with frequency foldback at heavy-medium load, bottom-clamped, load-proportional frequency at light load, burst mode at very light, and no-load.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Input Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Switching Controllers Active clamp flyback controller 1.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Flyback 1 Output 500 kHz 5.25 V to 6.64 V - 40 C + 150 C SMD/SMT QFN-23 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Active clamp flyback controller Non-Stocked
Min.: 2.940
Mult.: 2.940
Flyback 1 Output 500 kHz 5.25 V to 6.64 V - 40 C + 150 C SMD/SMT QFN-23 Tray