STGAP2HS 4A Single Gate Driver

STMicroelectronics STGAP2HS 4A Single Gate Driver provides galvanic isolation between the gate driving channel and the low-voltage control and interface circuitry. The STGAP2HS is suitable for mid- and high-power applications such as power conversion and motor driver inverters in industrial applications with a 4A capability and rail-to-rail outputs.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Propagation Delay - Max Rise Time Fall Time Packaging
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1.371In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2.785In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Reel, Cut Tape, MouseReel