STM32H7 High-Performance MCUs

STMicroelectronics STM32H7 High-Performance MCUs are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480MHz. The Cortex-M7 core features a floating-point unit (FPU) that supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The STM32H7 MCUs support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 + Cortex-M4 MCU 2MBytes of Flash 1M 2.182In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-169 ARM Cortex M4, ARM Cortex M7 2 MB 32 bit 3 x 16 bit 240 MHz, 480 MHz 112 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M 856In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-169 ARM Cortex M7 2 MB 32 bit 3 x 16 bit 400 MHz 131 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M
4.992Expected 22/07/2026
Min.: 1
Mult.: 1

STM32H7 SMD/SMT UFBGA-169 ARM Cortex M7 2 MB 32 bit 3 x 16 bit 480 MHz 131 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray