LDBL20 Low Quiescent Current Linear Regulator ICs

STMicroelectronics LDBL20 Low Quiescent Current Linear Regulator ICs are the world's smallest 200mA LDO. The LDBL20 has an input voltage ranging from 1.5V to 5.5V. These ICs are available in the new extremely small STSTAMP™ package, allowing the maximum space saving. The devices are stabilized with a ceramic capacitor on the output. These LDBL20 ICs are suitable for low power battery-operated applications. The ICs feature an ultralow drop voltage, low quiescent current, and low noise features. Typical applications include mobile phones, tablet, wearable devices, and portable media players.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² ST 9.821In Stock
Min.: 1
Mult.: 1
Reel: 15.000

SMD/SMT STSTAMP-4 1.8 V 200 mA 1 Output 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LDBL20 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² ST 9.617In Stock
Min.: 1
Mult.: 1
Reel: 15.000

SMD/SMT STSTAMP-4 2.5 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LDBL20 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² ST 72In Stock
Min.: 1
Mult.: 1
Reel: 15.000

SMD/SMT STSTAMP-4 3.3 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LDBL20 Reel, Cut Tape