TSC1801BIYLT

STMicroelectronics
511-TSC1801BIYLT
TSC1801BIYLT

Mfr.:

Description:
Current Sense Amplifiers Very high accuracy (0.5%) high bandwidth (2.1MHz) bidirectional low-side

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.902

Stock:
2.902 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.602 Rp26.602
Rp19.447 Rp194.470
Rp17.575 Rp439.375
Rp15.594 Rp1.559.400
Rp14.658 Rp3.664.500
Rp14.090 Rp7.045.000
Rp13.613 Rp13.613.000
Full Reel (Order in multiples of 3000)
Rp13.026 Rp39.078.000
Rp12.494 Rp74.964.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
83 dB
50 uV
5.5 V
2 V
3.3 mA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 2.1 MHz
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 170 nV/sqrt Hz
Gain V/V: 20 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Settling Time: 300 ns
Shutdown: No Shutdown
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC1801 Bidirectional Current Sensing Amplifier

STMicroelectronics TSC1801 Bidirectional Current Sensing Amplifier offers low-side current measurement with a wide supply range of 2.0V to 5.5V. The gain value is assigned to 20V/V and is selectable by part number. The STMicro TSC1801 was developed to sense drops across shunt resistors at low common-mode voltages.