VIPerPlus AC/DC Converters

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 8.498In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz 1.581In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz 10.408In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz 2.645In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 60kHz 1.185In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 60 kHz 80 % 1.45 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Off-Line High Volt Regulator 2.405In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
9.060On Order
Min.: 1
Mult.: 1

Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube