TXS0104V/TXS0104V-Q1 4-Bit Voltage Translators

Texas Instruments TXS0104V/TXS0104V-Q1 4-Bit Level Shifting Voltage Translators are non-inverting translators that use two separate configurable power-supply rails. The A port is designed to track VCCA, which accepts any supply voltage from 1.65V to 3.6V and must be less than or equal to VCCB. The B port is designed to track VCCB, which accepts any supply voltage from 2.3V to 5.5V. This feature allows for low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5V voltage nodes.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Logic Type Data Rate Package/Case Supply Voltage - Max Supply Voltage - Min Series Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Translation - Voltage Levels Four-bit bidirection al level shifter fo 4.235In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Level-Shifting Voltage Translator CMOS 24 Mb/s, 2 Mb/s UQFN-12 3.6 V, 5.5 V 1.65 V, 2.3 V TXS0104V 105 ns, 120 ns - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Translation - Voltage Levels Four-bit bidirection al level shifter fo 2.157In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Level-Shifting Voltage Translator CMOS 24 Mb/s, 2 Mb/s UQFN-12 3.6 V, 5.5 V 1.65 V, 2.3 V TXS0104V 105 ns, 120 ns - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel