SM-RVT101HVDFWN00

Riverdi
166-SMRVT101HVDFWN00
SM-RVT101HVDFWN00

Mfr.:

Description:
TFT Displays & Accessories 10.1" HB,IPS, Metal Frame

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.372.505 Rp2.372.505

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
210 mA to 1.2 A
TFT LCD Displays
Transmissive
10.1 in
1280 x 800
MIPI DSI
Without Touch Panel
LED
1000 cd/m2
220.06 mm x 138.7 mm
246.66 mm mm x 151.3 mm mm x 12.05 mm
5 V
Full Viewing Angles (IPS), High Brightness, High Quality
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: Toradex DSI Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524111000
JPHTS:
852411000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

RVT101HVD MIPI DSI IPS 10.1" LCD TFT Displays

Riverdi RVT101HVD MIPI DSI IPS 10.1" LCD TFT Displays are high-resolution and brightness displays equipped with a Mobile Industry Processor Interface Display Serial Interface (MIPI DSI). Typical surface luminance is up to 1000cd/m2, meaning these TFT displays are bright even outdoors. The full viewing angles allow the user to interact with the display naturally and intuitively from every side. High resolutions provide crisp and clear colors.