2J Antennas Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 8In Stock
Rp554.966,50
Rp467.823,00
Rp444.340,12
Rp412.051,16
Rp392.604,40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk

2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAN 12In Stock
Rp943.901,70
Rp826.854,22
Rp770.715,46
Rp716.411,30
Rp683.755,42
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M 6In Stock
Rp1.740.668,48
Rp1.533.909,06
Rp1.463.643,88
Rp1.420.163,86
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk
2J Antennas Antennas 380-470 MHz High Gain Antenna 1In Stock
Rp797.500,62
Rp699.166,06
Rp663.758,28
Rp617.342,90
Rp589.456,98
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas TETRA/UHF Antenna 380 MHz 470 MHz 2.2 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Screw Connector SMA Male 99 mm 60 mm 154 mm IP67, IP69 RG174 SHARK FIN
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 51In Stock
Rp904.274,34
Rp792.180,28
Rp768.513,94
Rp700.083,36
Rp668.161,32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk

2J Antennas Antennas PHOENIX 4IN1 5GNR/4GLTE/3G/2G MI 24In Stock
Rp1.854.597,14
Rp1.666.183,72
Rp1.556.107,72
Rp1.450.434,76
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.4 dBi, 0.9 dBi, 1.2 dBi, 1.6 dBi, 1.7 dBi, 2.7 dBi, 2.9 dBi, 3.1 dBi, 3.2 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302, D100 PHOENIX Bulk

2J Antennas Antennas MEDUSA 4IN1 5GNR/4G/3G/2G MAG M 13In Stock
Rp4.264.344,24
Rp3.772.854,90
Rp3.603.154,40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G - 1.3 dBi, 1.2 dBi, 1.5 dBi, 1.6 dBi, 3.6 dBi, 3.7 dBi, 3.9 dBi, 4 dBi, 4.2 dBi, 4.3 dBi, 4.4 dBi, 4.5 dBi, 5 dBi, 5.1 dBi 50 Ohms 2.1:1, 2.3:1, 2.4:1, 2.6:1, 2.7:1, 4.3:1, 4.6:1 25 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 102 mm IP67, IP69, IK09 LL195 MEDUSA Bulk

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Rp3.508.489,04
Rp3.099.923,62
Rp2.958.659,42
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302,LL100 STELLAR Bulk

2J Antennas Antennas STELLAR 9IN1 5GNR/4G/3G/2G ADHES 10In Stock
Rp2.808.589,14
Rp2.808.405,68
Rp2.630.449,48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Straight 2.3 dBi, 2.5 dBi, 5.1 dBi 50 Ohms 1.9:1, 1.4:1, 1.8:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 LMR100 STELLAR Bulk

2J Antennas Antennas ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF 10In Stock
Rp3.885.132,42
Rp3.473.631,64
Rp3.279.714,42
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 199 mm 167 mm 53 mm IP67, IP69 D302 Bulk

2J Antennas Antennas ROOF 7IN1 5GNR/4G/3G/2G WIFI6 GN 9In Stock
Rp3.151.659,34
Rp3.018.650,84
Rp2.952.054,86
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 54 mm IP67, IP69 Bulk
2J Antennas Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 987In Stock
Rp88.244,26
Rp76.135,90
Rp72.099,78
Rp65.678,68
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
2J Antennas Antennas DEBA WIFI/BT 2.4 SMA RP 45In Stock
60On Order
Rp117.414,40
Rp115.029,42
Rp108.791,78
Rp88.611,18
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi ISM, Zigbee Whip 3.5 dBi 50 Ohms 4.1:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 2.4 GHz 44 mm DEBA Bulk
2J Antennas Antennas DEBA 868/915/SIGFOX/LORA/LPWA/RF 99In Stock
Rp98.334,56
Rp84.941,98
Rp80.355,48
Rp73.934,38
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, Zigbee Whip 2.7 dBi. 3.3 dBi 50 Ohms 2.4:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male 868 MHz, 915 MHz 48 mm DEBA Bulk
2J Antennas Antennas DEBA 4GLTE/3G/2G SMA 125In Stock
150On Order
Rp136.494,24
Rp110.993,30
Rp104.939,12
Rp90.996,16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1.2 dBi, 3.7 dBi, - 6.3 dBi 50 Ohms 3.8:1, 7.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 48 mm DEBA Bulk
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 10In Stock
Rp888.313,32
Rp777.870,40
Rp739.710,72
Rp687.241,16
Rp656.052,96
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 23In Stock
Rp735.858,06
Rp643.761,14
Rp611.839,10
Rp568.175,62
Rp541.940,84
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 868/915MHZ/SIGFOX/LORA/L 14In Stock
Rp598.629,98
Rp523.044,46
Rp497.910,44
Rp460.668,06
Rp440.487,46
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.4 dBi, 3.7 dBi 50 Ohms 1.4:1, 1.6:1 50 W - 40 C + 85 C 2 Band Wall Mount SMA Male 868 MHz, 915 MHz 219 mm LL195 BAYONET Bulk

2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND N M 13In Stock
Rp494.424,70
Rp431.497,92
Rp409.666,18
Rp379.762,20
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 4.1 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 2.7:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector N-Male 829 MHz, 1.94 GHz, 2.6 GHz 234 mm BAYONET Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 10In Stock
Rp640.825,78
Rp561.571,06
Rp532.217,46
Rp493.874,32
Rp470.941,82
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 4.1 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 2.7:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 3 Band Wall Mount Screw SMA-Male 829 MHz, 1.94 GHz, 2.6 GHz 219 mm LL195 BAYONET Bulk
2J Antennas Antennas 5GNR/4G/3G/2G LOW-PROFILE SLEEK 11In Stock
Rp440.120,54
Rp383.798,32
Rp364.168,10
Rp337.382,94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.4 dBi, 1 dBi, 2.5 dBi, 2.9 dBi 50 Ohms 1.8:1, 1.9:1, 2.6:1, 2.8:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 109 mm Bulk
2J Antennas Antennas I-BAR 5GNR/4G/3G/2G PEEL-AND-STI 22In Stock
Rp289.866,80
Rp252.074,04
Rp239.048,38
Rp221.069,30
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 1 dBi, 1.6 dBi, 3.2 dBi, 3.6 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 166 mm 22 mm 6.7 mm Bulk

2J Antennas Antennas HELM 5GNR/4G/3G/2G SCREW M ROBU 9In Stock
Rp903.540,50
Rp791.262,98
Rp752.369,46
Rp699.166,06
Rp667.427,48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G - 4.2 dB, - 2.7 dB, - 3.6 dB, - 6.3 dB 50 Ohms 4:1, 1.7:1, 1.8:1, 3.1:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K LL100 HELM Bulk

2J Antennas Antennas HELM 3IN1 5GNR/4G/3G/2G WIFI6 GN 12In Stock
Rp923.354,18
Rp923.170,72
Rp839.329,50
Rp777.686,94
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 35 W - 40 C + 85 C 7 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K D302, LL100 HELM Bulk

2J Antennas Antennas HIGH-PERFORMANCE 5GNR/4GLTE/3G/2 64In Stock
Rp221.252,76
Rp196.118,74
Rp185.844,98
Rp167.682,44
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 2.1 dBi, 3.1 dBi, 4.2 dBi 50 Ohms 1.9:1, 2.2:1, 2.4:1, 3.4:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 90 mm 14 mm 0.2 mm Bulk