AXMT-PRH0001

Axiometa
392-AXMT-PRH0001
AXMT-PRH0001

Mfr.:

Description:
Power Management IC Development Tools Adapter for providing power to prototyping breadboards.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Axiometa
Product Category: Power Management IC Development Tools
RoHS:  
Breadboards / Protoboards
Voltage Regulator - Switching Regulator
3.3 V, 5 V
TPS63001
BrodBoost-C
Brand: Axiometa
Dimensions: 54 mm x 19.5 mm x 11.4 mm
For Use With: TW-E40-1020, 240-131 BreadBoard
Interface Type: USB Type-C
Output Current: 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BrodBoost-C
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BrodBoost-C USB Type-C® Breadboard Power Supply

Axiometa BrodBoost-C USB Type-C® Breadboard Power Supply features a compact size and delivers safe, adjustable voltage to 5V or 3.3V rails. This power supply offers independent voltage adjustment on each rail, a simple on/off switch, an LED indicator, and built-in fuse protection for seamless operation. The BrodBoost power supply powers the breadboard directly via a USB Type-C connection, eliminating messy wiring and cable cutting. This enables portable prototyping and field testing with USB battery packs. This power supply provides educators with a safe and simple way to explore circuit design, while students find the straightforward controls easy to use. Engineers and makers find the voltage control and compact design useful for professional development and testing of compact prototypes. The BrodBoost power supply also offers a reliable solution for low-power devices and rapid prototyping needs in IoT and embedded systems projects. This power supply is available in 54mm x 11.4mm x 19.5mm dimensions.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp587.072 Rp587.072