MF-SM Bourns Resettable Fuses - PPTC

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 16V 1.36A-HD 100A MAX 8.000Stock Available
Min.: 2.000
Mult.: 2.000
Reel: 4.000

MF-SMHT PCB Mount SMD/SMT 1.36 A 16 V 2.72 A 100 A 330 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.0A 10V SMD 2018 Non-Stocked Lead-Time 12 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

MF-SMDF SMD/SMT SMD/SMT 2 A 10 VDC 4 A 40 A 100 mOhms 2018 (5045 metric) - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC .13A 250V 6.5ohm VERTICAL Non-Stocked Lead-Time 101 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

MF-SM013/250V PCB Mount SMD/SMT 130 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC MF-SMHT Design Kit,SMD2920/3425,1.36A-3A Non-Stocked
Min.: 1
Mult.: 1

MF-SMHT Kit
Bourns Resettable Fuses - PPTC PTC 0.13A 250V SMD VERTICAL TELECOM Non-Stocked Lead-Time 12 Weeks
Min.: 10.000
Mult.: 2.000

MF-SM013/250V SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Bulk