SMBJ Littelfuse ESD Protection Diodes / TVS Diodes

Results: 282
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 75 V SMD/SMT 121 V 92.1 V SMB (DO-214AA) 5 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 100V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 100 V SMD/SMT 162 V 123 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 15 V SMD/SMT 24.4 V 18.5 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 43 V SMD/SMT 69.4 V 52.8 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 7 V SMD/SMT 12 V 8.6 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 60V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 60 V SMD/SMT 96.8 V 73.7 V SMB (DO-214AA) 6.2 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 20 V SMD/SMT 32.4 V 24.5 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C SMBJ-HRA Reel