CS-MUART-02

Signoid
392-CS-MUART-02
CS-MUART-02

Mfr.:

Description:
Interface Development Tools The uArt Kit: One uArt unit, its case, a premium USB cable and IO cables.

Product Attribute Attribute Value Select Attribute
Signoid
Product Category: Interface Development Tools
Evaluation Kits
USB to UART
Brand: Signoid
Dimensions: 58 mm x 33 mm x 14 mm
Operating Supply Voltage: 1.8 V to 5.4 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 91,400 g
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
8471800000
USHTS:
8471801000
TARIC:
8471800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

μArt USB-UART Converter

Signoid μArt USB-UART Converter is an isolated USB to UART-TTL adapter that is versatile, safe, and dependable. Use the converter to connect a UART to a computer's USB port, regardless of voltage levels, electric potentials, and communication speed. This Signoid can be used for data exchange or programming Arduinos, ESPs, or other devices. At the same time, μArt is robust and tolerates common user mistakes without being damaged or causing damage to other hardware. μArt was created to replace a collection of UART converters with a single, high-quality tool.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.233.218,12 Rp1.233.218,12