All Results (1.071)

Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS
Staco SV-ELE-10K-6208
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-6220
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-6230
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-6240
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
Staco SV-ELE-10K-P
Staco UPS - Uninterruptible Power Supplies Staco SV-ELE-10K-P double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). When the UPS are operated in a
Staco SV-ELE-6K
Staco UPS - Uninterruptible Power Supplies Staco SV-ELE-6K double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 6kVA/6kW. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable for single phase 200, 208, 220, 230, or 240 input envi
Staco SV-ELE-6K-5200
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-5208
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-5220
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-5230
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-5240
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6200
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6208
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6220
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6230
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-6240
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 6 kVA/6 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/-
Staco SV-ELE-6K-P
Staco UPS - Uninterruptible Power Supplies Staco SV-ELE-6K-P double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 6kVA/6kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). When the UPS are operated in a pa
Staco SV-ISO-10K-120
Staco UPS - Uninterruptible Power Supplies Staco SV-ISO-10K-120 Galvanic Isolation Transformer Module. For use with the Staco SV-ELE-10K UPS Power Module. Suitable for single phase 200, 208, 220, 230 or 240V input environments requiring 208/120, 240/120 or 120V output. The Isolation Transform
Staco SV-ISO-6K-120
Staco UPS - Uninterruptible Power Supplies Staco SV-ISO-6K-120 Galvanic Isolation Transformer Module. For use with the Staco SV-ELE-6K UPS Power Module. Suitable for single phase 200, 208, 220, 230 or 240V input environments requiring 208/120, 240/120 or 120V output. The Isolation Transformer
Staco SV-MBS-10K
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV-MBS-10K Rack format external maintenance bypass switch. Make before break; provides electronic bypass around UPS Power Module. Suitable for use with Staco SV 6 and 10kVA UPS for single phase 200, 208, 220, 230, or 240V input environments req
Staco SV-MBS-10K-R
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV-MBS-10K-R external maintenance bypass switch. Make before break; provides electronic bypass around UPS Power Module. Suitable for use with Staco SV 6 and 10kVA UPS for single phase 208 or 240V input environments requiring 208, 240, 208/120,
Staco SV-MBS-10K-W
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV-MBS-10K-W Wall format external maintenance bypass switch. Make before break; provides electronic bypass around UPS Power Module. Suitable for use with Staco SV 6 and 10kVA UPS for single phase 208 or 240V input environments requiring 208 or
Staco SV-PKITWMBS
Staco UPS - Uninterruptible Power Supplies - Accessories Staco SV-PKITWMBS comprises a parallel tie cabinet including an external maintenance bypass switch. Make before break; provides electronic bypass around UPS Power Module. Suitable for use with Staco SV 6 and 10kVA UPS for single phase 208 or 240V env
Staco SV10000RT120
Staco UPS - Uninterruptible Power Supplies Staco SV10000RT120 double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW. Providing 8 minutes of battery autonomy at standard load. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suita
Staco SV10000RT120P
Staco UPS - Uninterruptible Power Supplies Staco SV10000RT120P double conversion, Voltage and Frequency Independent (VFI) tower UPS rated at 10kVA/10kW, suitable for parallel operation for increased capacity and/or redundancy (up to 4 UPS may be paralleled). Providing 8 minutes of battery aut