LM2901 Texas Instruments Analog Comparators

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Quad Diff Comparator 4.048In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM2901DR 3.827In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 9.433In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 1 mA 21 mA 370 uV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 2.449In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us General Purpose 2 V 36 V 600 uA to 800 uA 4 mA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM2901MX/NOPB 2.940In Stock
7.449On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2901 Tube
Texas Instruments Analog Comparators Quad Diff 4.951In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Tube
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 4.453In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 4 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 800 uA 4 mA 3.5 mV 25 nA - 40 C + 125 C LM2901B
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901VQPWRQ1 A 595-LM2901VQPWRQ1 1.035In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901AVQDR A A 595-LM2901AVQDR 1.851In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 6 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 16.230In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omp Enh Vltg A 595- A 595-LM2901VQDRG4Q1 812In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Pur Po s Dffrntl Cmprtr A A 595-LM2901QPWRG4Q1 8.357In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 5 V 30 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 943In Stock
6.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator ALT 595-LM2901AVQPW ALT 595-LM2901AVQPWR 1.780In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 6 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901QDRG4Q1 798In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 5 V 30 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 3.458In Stock
6.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA to 1 mA 20 mA 3.5 mV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Ind Temp 84.544In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901AVQDRG4Q1 5.394In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator A 595-LM2901AVQPWRQ A 595-LM2901AVQPWRQ1 1.870In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM2901AVQPWRG4Q1 967In Stock
2.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 3.716In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 3.5 mV 3.5 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator A 595-LM29 A 595-LM2901AVQPWRG4 10.242In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 6 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator ALT 595-LM ALT 595-LM2901PWR 1.124In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 3.855In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AtoCtQuadPur+Dffrntl CmprtrEnhncdVltg A A 595-LM2901VQPWRG4Q1 2.012In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901V Reel, Cut Tape, MouseReel