iDEAL Semiconductor MOSFETs

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 148A D2PAK-7L 119In Stock
Cut Tape
Rp151.721
Rp106.774
Rp86.410
Rp76.870
Reel
Rp72.650
Rp61.643
Min.: 1
Mult.: 1
: 1.000
Si SMD/SMT D2PAK-7L N-Channel 1 Channel 200 V 148 A 5.5 mOhms 20 V 4.1 V 110 nC - 55 C + 175 C 300 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs 294In Stock
Cut Tape
Rp66.963
Rp43.663
Reel
Rp30.454
Rp25.501
Rp23.666
Rp22.199
Min.: 1
Mult.: 1
: 100
Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms 20 V 3.6 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs N-CH 150V 233A TOLL 1In Stock
100On Order
Rp139.613
Rp99.986
Rp82.190
Rp67.880
Rp66.046
Min.: 1
Mult.: 1
Si SMD/SMT TOLL N-Channel 1 Channel 150 V 233 A 2.5 mOhms 20 V 3.3 V 123 nC - 55 C + 175 C 314 W Enhancement SuperQ Bulk
iDEAL Semiconductor MOSFETs N-CH 200V 128A TO-220 1.000In Stock
Rp108.241
Rp70.816
Rp52.103
Rp46.415
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 128 A 8.3 mOhms 20 V 4.1 V 73 nC - 55 C + 175 C 333 W Enhancement Tube
iDEAL Semiconductor MOSFETs SuperQ MOSFET 200 V, 5.5m max, normal threshold level in TOLL package 845In Stock
2.000Expected 03/12/2026
Cut Tape
Rp173.553
Rp118.515
Rp97.784
Rp87.144
Reel
Rp81.273
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT TOLL-8 N-Channel 1 Channel 200 V 151 A 5.5 mOhms 20 V 3.5 V 112 nC - 55 C + 175 C 314 W Enhancement SuperQ Reel, Cut Tape
iDEAL Semiconductor MOSFETs N-CH 200V 172A TO-220 1.077In Stock
Rp138.512
Rp77.971
Rp71.366
Rp60.175
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 172 A 6.3 mOhms 20 V 3.5 V 105 nC - 55 C + 175 C 428 W Enhancement Tube
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 40A TO-220 AEC-Q101 200In Stock
Rp91.913
Rp47.516
Rp43.113
Rp41.645
Min.: 1
Mult.: 1
N-Channel 200 V SuperQ Tube
iDEAL Semiconductor MOSFETs SuperQ MOSFET 200 V, 5.5m max, normal threshold level in TOLL package 187In Stock
Rp187.313
Rp132.458
Rp110.076
Rp98.151
Rp91.730
Min.: 1
Mult.: 1
Si SMD/SMT TOLL-8 N-Channel 1 Channel 200 V 151 A 5.5 mOhms 20 V 3.5 V 112 nC - 55 C + 175 C 314 W Enhancement SuperQ Bulk
iDEAL Semiconductor MOSFETs 150 Volt N-Channel Power MOSFET 6.4 mOhm PDFN 5x6mm 2.708In Stock
Cut Tape
Rp116.681
Rp68.247
Rp56.139
Rp51.552
Reel
Rp39.811
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT PDFN-8 N-Channel 1 Channel 150 V 133 A 6.4 mOhms 20 V 3.3 V 48 nC - 55 C + 175 C 250 W Enhancement iDEAL Semiconductor Reel, Cut Tape, MouseReel
iDEAL Semiconductor MOSFETs SuperQ power MOSFET 200 V, 25m? max, normal threshold level in TO-220 package 1.779In Stock
Rp81.640
Rp40.728
Rp37.793
Rp31.005
Rp30.271
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 40 A 25 mOhms 20 V 3.6 V 26.5 nC - 55 C + 175 C 100 W Enhancement SuperQ Tube
iDEAL Semiconductor MOSFETs 150 Volt N-Channel Power MOSFET 6.4mOhm PDFN 5x6mm 316In Stock
Rp124.202
Rp81.456
Rp59.808
Rp53.203
Rp46.966
Min.: 1
Mult.: 1
Si SMD/SMT PDFN-8 N-Channel 1 Channel 150 V 133 A 6.4 mOhms 20 V 3.3 V 48 nC - 55 C + 175 C 250 W Enhancement iDEAL Semiconductor Cut Tape
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 175A TOLT Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp176.489
Rp120.533
Rp99.435
Rp88.611
Min.: 1
Mult.: 1
Si SMD/SMT TOLT-16 N-Channel 1 Channel 200 V 175 A 5.5 mOhms 20 V 4.1 V 108 nC - 55 C +175 C 423 W Enhancement SuperQ Reel
iDEAL Semiconductor MOSFETs N-CH 150V 233A TOLL Non-Stocked Lead-Time 12 Weeks
Reel
Rp64.945
Min.: 5.000
Mult.: 5.000
: 5.000
Si SMD/SMT TOLL N-Channel 1 Channel 150 V 233 A 2.5 mOhms 20 V 3.3 V 123 nC - 55 C + 175 C 314 W Enhancement SuperQ Reel
iDEAL Semiconductor MOSFETs Non-Stocked Lead-Time 12 Weeks
Reel
Rp20.914
Min.: 5.000
Mult.: 5.000
: 5.000
Si SMD/SMT PDFN-8 N-Channel 1 Channel 200 V 45 A 25 mOhms 20 V 3.6 V 27.5 nC - 55 C + 175 C 125 W Enhancement SuperQ Reel
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 148A D2PAK-7L Non-Stocked Lead-Time 12 Weeks
Rp183.277
Rp125.120
Rp103.105
Rp91.913
Min.: 1
Mult.: 1
Si SMD/SMT D2PAK-7L N-Channel 1 Channel 200 V 148 A 5.5 mOhms 20 V 4.1 V 110 nC - 55 C + 175 C 300 W Enhancement SuperQ Bulk
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 132A TOLT Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp52.286
Rp50.818
Min.: 1.300
Mult.: 1
Si SMD/SMT TOLT-16 N-Channel 1 Channel 200 V 132 A 8 mOhms 20 V 4 V 75 nC - 55 C + 175 C 333 W Enhancement SuperQ Reel