Results: 1.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 94V, 152V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 9.4V, 15.6V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 39.1 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 9.4V, 15.6V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 9.4V, 15.6V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 9.4V, 15.6V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 102V, 165V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 102V, 165V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 102V, 165V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 102V, 165V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 10.2V, 16.7V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 10.2V, 16.7V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 10.2V, 16.7V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 10.2V, 16.7V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 111V, 179V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 111V, 179V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 111V, 179V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 111V, 179V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 11.1V, 18.2V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 11.1V, 18.2V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 11.1V, 18.2V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 11.1V, 18.2V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V SMB (DO-214AA) 33.5 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 128V, 207V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 128V, 207V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 128V, 207V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P6SMB, DO-214AA, 128V, 207V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C P6SMB-AT AEC-Q101 Reel, Cut Tape, MouseReel