Results: 1.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 28V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 28V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 28V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 300V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 300V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 300V, 486V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 300V, 486V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 800 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 30V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 30V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 30V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 33V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 33V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 33V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 350V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 350V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 350V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 36V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 36V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 36V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 400V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 400V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 400V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 400V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 400 V SMD/SMT 648 V 447 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 40V, 64.5V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 40V, 64.5V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel