Results: 1.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 170V, 275V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 10.9 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 170V, 275V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 10.9 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 170V, 275V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 10.9 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 17V, 27.6V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 108.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 17V, 27.6V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 108.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 17V, 27.6V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 108.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 17V, 27.6V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 108.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 180V, 292V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMC (DO-214AB) 10.3 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 180V, 292V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMC (DO-214AB) 10.3 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 180V, 292V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMC (DO-214AB) 10.3 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 18V, 29.2V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 18V, 29.2V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 18V, 29.2V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 18V, 29.2V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 190V, 308V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 190 V SMD/SMT 308 V 211 V SMC (DO-214AB) 9.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 190V, 308V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 190 V SMD/SMT 308 V 211 V SMC (DO-214AB) 9.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 190V, 308V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 190 V SMD/SMT 308 V 211 V SMC (DO-214AB) 9.7 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 190V, 308V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 190 V SMD/SMT 308 V 211 V SMC (DO-214AB) 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 200V, 324V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 9.3 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 200V, 324V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 9.3 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 200V, 324V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 9.3 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 20V, 32.4V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 20V, 32.4V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 20V, 32.4V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ, DO-214AB, 20V, 32.4V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel