81-LQG15HN RF Inductors - SMD

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 9.1 NH 5% 39.860In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 9.1 nH 5 % 500 mA 270 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7.5 NH 5% 26.246In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 7.5 nH 5 % 500 mA 240 mOhms - 55 C + 125 C 8 3.9 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.031In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.6 nH 0.2 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD 6.2 NH +-.1NH 15.075In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.2 nH 600 mA 190 mOhms - 55 C + 125 C 8 4.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD 1.2 NH +-.2NH 18.646In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.2 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 5% 33.298In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 5 % 500 mA 250 mOhms - 55 C + 125 C 8 3.6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 25.882In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 12 nH 3 % 400 mA 400 mOhms - 55 C + 125 C 8 2.8 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD 6.2 NH +-.3NH 27.832In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 6.2 nH 0.3 nH 600 mA 190 mOhms - 55 C + 125 C 8 4.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 100 NH 5% 6.887In Stock
10.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 100 nH 5 % 200 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 5% 19.305In Stock
10.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 18 nH 5 % 350 mA 510 mOhms - 55 C + 125 C 8 2.1 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1 NH +-.3NH 23.116In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1 nH 0.3 nH 1 A 70 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH +-.3NH 10.565In Stock
10.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.3 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 2% 26.295In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Unshielded 15 nH 30 % 400 mA 450 mOhms - 55 C + 125 C 8 2.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39 NH 2% 15.685In Stock
10.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 39 nH 2 % 250 mA 1.06 Ohms - 55 C + 125 C 8 1.2 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 17.911In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Unshielded 3.9 nH 30 % 700 mA 130 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 21.017In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Unshielded 22 nH 2 % - 55 C + 125 C 8 Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 9.1 NH 2% 24.420In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Unshielded 9.1 nH 30 % 500 mA 270 mOhms - 55 C + 125 C 8 3.4 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5.6 NH +-.2NH 16.540In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 5.6 nH 0.2 nH 600 mA 180 mOhms - 55 C + 125 C 8 5.3 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 14.259In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 82 nH 5 % 200 mA 1.6 Ohms - 55 C + 125 C 8 600 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 56 NH 3% 19.595In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 56 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1.5 NH .2% 18.789In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 1.5 nH 0.2 nH 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape
Murata Electronics RF Inductors - SMD 10.620In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 22 nH 3 % 350 mA 580 mOhms - 55 C + 125 C 8 1.8 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 68 NH 3% 12.326In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer 0402 (1005 metric) Unshielded 68 nH 3 % 200 mA 1.25 Ohms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18.431In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Unshielded 1.2 nH 30 % 1 A 80 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4.7 NH 30% 24.442In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Multilayer Unshielded 4.7 nH 30 % 700 mA 160 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm Air LQG Reel, Cut Tape, MouseReel