863-LM317 Linear Voltage Regulators

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 60.466In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive 13.869In Stock
Min.: 1
Mult.: 1
Reel: 800

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 83In Stock
4.000Expected 02/03/2026
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Bulk